342-044-521-104

Heilind Number:EDA342-044-521-104
Manufacturer:EDAC
Manufacturer Number:342-044-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a single row with 44 positions, perfect for seamless board-to-board connections. With a pitch of .1 inches and row spacing of .2 inches, it ensures efficient data transfer. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Its straight mount orientation simplifies installation, making it a must-have in your connector arsenal. Upgrade your setup with this high-quality component.