342-044-521-107

Heilind Number:EDA342-044-521-107
Manufacturer:EDAC
Manufacturer Number:342-044-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-521-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 44 positions, it offers ample room for your connections. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation provides versatility. Operable in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronics with this essential component, perfect for applications in industries such as telecommunications, automotive, and consumer electronics. Trust in our connector to deliver exceptional performance and durability, meeting your connectivity needs with ease.