342-044-521-108

Heilind Number:EDA342-044-521-108
Manufacturer:EDAC
Manufacturer Number:342-044-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-521-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration on your board. Featuring a vibrant green color, it not only adds a pop of style but also boasts exceptional functionality with a current rating of 3 A. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in various electronic applications. With one row and 44 positions, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing enable precise alignment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it guarantees reliable operation even in harsh environments. Perfect for a wide range of projects, this Card Edge Connector is a must-have in any connector toolkit.