342-044-521-201

Heilind Number:EDA342-044-521-201
Manufacturer:EDAC
Manufacturer Number:342-044-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-521-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant Green color, this connector ensures easy identification and assembly. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The two rows of high-performance Copper Alloy contacts, each with a pitch of .1 in and a spacing of .2 in, provide reliable power and signal transmission. Boasting 44 positions, this connector offers ample connectivity options for your application. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your connectivity solutions with this essential component.