342-044-521-202

Heilind Number:EDA342-044-521-202
Manufacturer:EDAC
Manufacturer Number:342-044-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-521-202

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, boasting 44 positions across two rows for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. The vibrant green color adds a touch of distinction, while the straight mount orientation simplifies installation. Elevate your PCB connectivity with this essential component.