342-044-521-203

Heilind Number:EDA342-044-521-203
Manufacturer:EDAC
Manufacturer Number:342-044-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-521-203

Detailed Description

Enhance connectivity on your circuit boards with our Card Edge Connector. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek Green color. With a contact material of Copper Alloy, it ensures reliable and efficient power transmission, suitable for currents up to 3 A. Its double-row design, with a pitch of .1 in and row spacing of .2 in, offers 44 positions for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in harsh environments. Perfect for various electronic projects, this connector is a must-have for professionals and hobbyists alike.