342-044-521-204

Heilind Number:EDA342-044-521-204
Manufacturer:EDAC
Manufacturer Number:342-044-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-521-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a stunning shade of green. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows and 44 positions, it offers ample connectivity options for your circuit boards. The .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation guarantees a secure fit. Operating flawlessly even in challenging environments, this connector has an impressive temperature range of -40 to 105°C. Upgrade your electronic assemblies with this essential component.