342-044-521-207

Heilind Number:EDA342-044-521-207
Manufacturer:EDAC
Manufacturer Number:342-044-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in any electronic setup. Featuring a sleek green color, this connector not only adds a pop of style but also ensures seamless functionality. With an amperage of 3 A, it guarantees efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material offers durability and safety. The connector's two rows and 44 positions provide ample space for secure board-to-board connections. Made of Copper Alloy, the contact material ensures reliable signal transfer. With a pitch and row spacing of .1 in and .2 in respectively, precise alignment is effortless. Its straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Elevate your connectivity game with this essential component.