342-044-523-101

Heilind Number:EDA342-044-523-101
Manufacturer:EDAC
Manufacturer Number:342-044-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-523-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its green housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a compact pitch of .1 inches and a single row configuration of 44 positions, this connector offers efficient data transmission. The contact material, made from Copper Alloy, guarantees reliable conductivity. Suitable for straight mounting orientation and with an operating temperature range of -40 to 105 °C, it is perfect for various industrial applications. Upgrade your connectivity solutions with this versatile connector.