342-044-523-102

Heilind Number:EDA342-044-523-102
Manufacturer:EDAC
Manufacturer Number:342-044-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-523-102

Detailed Description

Enhance connectivity in your electronic systems with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a single row layout with 44 positions, ensuring optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety in operation, even in challenging environments. The copper alloy contacts offer reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation simplifies assembly, making it a versatile choice for your connectivity needs. Ideal for use in products requiring efficient board-to-board connections, this connector is a valuable addition to any electronics project.