342-044-523-107

Heilind Number:EDA342-044-523-107
Manufacturer:EDAC
Manufacturer Number:342-044-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-523-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in a variety of electronic projects. Boasting a vibrant Green hue, this connector not only adds a pop of color but also ensures easy identification on your board. With a current rating of 3 A, it offers reliable power transmission, while its robust UL 94V-0 Thermoplastic Polyester housing guarantees durability. Featuring a single row layout with 44 positions, it allows for efficient signal transfer between connected devices. The Copper Alloy contacts and .1-inch pitch ensure secure and stable connections, even in high-speed applications. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and dependable in any setup. Upgrade your connectivity solutions with this essential component.