342-044-523-108

Heilind Number:EDA342-044-523-108
Manufacturer:EDAC
Manufacturer Number:342-044-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-523-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color for easy identification. This essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in demanding environments. With a single row design and 44 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise integration on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for secure and stable connections. Explore our range of connectors and elevate your PCB assembly process with ease.