342-044-523-112

Heilind Number:EDA342-044-523-112
Manufacturer:EDAC
Manufacturer Number:342-044-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-523-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 44 positions, offering reliable performance for your electronic projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures longevity and efficient power transmission. The .1 inch pitch and .2 inch row spacing provide optimal signal integrity, while the Straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality Card Edge Connector.