342-044-523-201

Heilind Number:EDA342-044-523-201
Manufacturer:EDAC
Manufacturer Number:342-044-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-523-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision and reliability in mind, this connector features a vibrant green color and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating and contact material made of Copper Alloy, it guarantees efficient power transfer. Its double-row design, with 44 positions arranged at a .1-inch pitch and .2-inch row spacing, offers high-density connectivity for your circuit boards. The straight mount orientation makes installation easy, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in this essential connector for your PCB assembly needs.