342-044-523-202

Heilind Number:EDA342-044-523-202
Manufacturer:EDAC
Manufacturer Number:342-044-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-523-202

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek green design, it offers reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety in any application. With two rows of 44 positions each, it provides ample connectivity for your circuit boards. The Copper Alloy contacts and .1-inch pitch guarantee secure and efficient data transfer. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore more in our PCB Connectors collection.