342-044-523-204

Heilind Number:EDA342-044-523-204
Manufacturer:EDAC
Manufacturer Number:342-044-523-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-523-204

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of Copper Alloy, it ensures reliable conductivity for your electronic applications. The connector boasts two rows and a total of 44 positions, offering ample connectivity options. Operating smoothly at temperatures ranging from -40 to 105 °C, it is suitable for diverse environmental conditions. The .1-inch pitch and .2-inch row spacing facilitate easy installation on your board. Whether for industrial or residential use, this connector guarantees efficient and secure connections. Upgrade your setup with this essential component for seamless PCB integration.