342-044-523-207

Heilind Number:EDA342-044-523-207
Manufacturer:EDAC
Manufacturer Number:342-044-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-523-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a current rating of 3 A, it ensures reliable power transmission. The two-row design with 44 positions offers ample connectivity options for your electronic components. Crafted from Copper Alloy, the contacts guarantee excellent conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment on your board. Its straight mount orientation streamlines installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your connectivity solution with this essential component.