342-044-524-101

Heilind Number:EDA342-044-524-101
Manufacturer:EDAC
Manufacturer Number:342-044-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-524-101

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Its vibrant green color adds a pop of personality to your circuit board, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With 44 positions available, this connector facilitates seamless data transmission. The Copper Alloy contacts and .1 inch pitch guarantee efficient conductivity, even in demanding applications. Designed for a single row setup, it offers a compact solution for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in its 3A amperage rating and straight mount orientation for a secure and stable connection every time. Upgrade your setup with this essential component for connectors, PCB connectors, and beyond.