342-044-524-104

Heilind Number:EDA342-044-524-104
Manufacturer:EDAC
Manufacturer Number:342-044-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-524-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this single-row connector features 44 positions with a .1-inch pitch and .2-inch row spacing, ensuring precise and efficient board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding industrial environments. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is a robust solution for various applications. Its straight mount orientation facilitates easy installation, while its vibrant green color adds a touch of visual distinction to your setup. Trust in this connector for secure and stable connections in your electronic projects.