342-044-524-201

Heilind Number:EDA342-044-524-201
Manufacturer:EDAC
Manufacturer Number:342-044-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-524-201

Detailed Description

Enhance your PCB connections with this efficient Card Edge Connector in a striking shade of green. Designed for precision, it offers a current rating of 3 A and features a durable UL 94V-0 Thermoplastic Polyester housing for optimal performance. With two rows of Copper Alloy contacts, each spaced at .1 inch pitch and .2 inch row spacing, it provides seamless connectivity for up to 44 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connector game with this essential component in the Board To Board PCB Connectors category.