342-044-524-203

Heilind Number:EDA342-044-524-203
Manufacturer:EDAC
Manufacturer Number:342-044-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-524-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for efficiency and reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of copper alloy contacts, it offers seamless transmission at a pitch of .1 inches, ensuring precision in your electronic connections. With a total of 44 positions, it's perfect for handling multiple signals with ease. Its straight mount orientation and compact .2-inch row spacing make it suitable for various PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's a dependable choice for demanding industrial applications. Upgrade your connectivity solutions with this essential component.