342-044-540-103

Heilind Number:EDA342-044-540-103
Manufacturer:EDAC
Manufacturer Number:342-044-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-540-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row with 44 positions, ideal for PCB applications. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability and reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in extreme conditions. Perfect for a wide range of applications, it is a versatile and essential component for any electronic setup.