342-044-540-202

Heilind Number:EDA342-044-540-202
Manufacturer:EDAC
Manufacturer Number:342-044-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-540-202

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row layout and 44 positions, it offers ample space for your connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. At a pitch of .1 in and row spacing of .2 in, precise alignment is easily achieved. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Whether for industrial or consumer applications, this connector, with a 3 A amperage rating, is an essential component for efficient board-to-board connectivity.