342-044-540-207

Heilind Number:EDA342-044-540-207
Manufacturer:EDAC
Manufacturer Number:342-044-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-540-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking Green. Designed for high performance, it features a double row layout with 44 positions, ideal for secure and efficient board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The Copper Alloy contacts guarantee reliable conductivity, while the compact .1 inch pitch and .2 inch row spacing optimize space utilization. With a robust housing and a straight mount orientation, it offers seamless integration into your system. Operating flawlessly in harsh environments, its wide temperature range of -40 to 105°C makes it suitable for diverse applications. Elevate your connectivity solutions with this essential component.