342-044-540-208

Heilind Number:EDA342-044-540-208
Manufacturer:EDAC
Manufacturer Number:342-044-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-540-208

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and quality. With a 3 A amperage capacity and copper alloy contact material, it guarantees reliable performance. Its dual-row configuration, with a total of 44 positions and a pitch of .1 inches, offers versatility for various applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for demanding environments. Upgrade your PCB connections with this essential component.