342-044-541-102

Heilind Number:EDA342-044-541-102
Manufacturer:EDAC
Manufacturer Number:342-044-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-541-102

Detailed Description

Enhance your printed circuit board connections with this high-performance Card Edge Connector. Boasting a vibrant green color and featuring a single row design, it offers a reliable amperage of 3A, making it ideal for a variety of applications. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With 44 positions and a pitch of .1 inches, it facilitates seamless board-to-board connections. The straight mount orientation and copper alloy contact material guarantee efficient and secure connectivity. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.