342-044-541-104

Heilind Number:EDA342-044-541-104
Manufacturer:EDAC
Manufacturer Number:342-044-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-541-104

Detailed Description

Enhance connectivity in your circuit board with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 44 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in even the most demanding applications. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The vibrant green color not only adds a pop of visual appeal but also aids in easy identification. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for use in various environments. Its straight mount orientation offers versatility in installation. Trust in this essential component for efficient and secure board-to-board connections.