342-044-541-108

Heilind Number:EDA342-044-541-108
Manufacturer:EDAC
Manufacturer Number:342-044-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-541-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for maximum reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With a single row configuration and a pitch of .1 inches, it offers seamless integration onto your circuit board. Boasting 44 positions and a 3A amperage rating, it provides ample connectivity for your electronic components. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this green-colored connector to deliver exceptional performance and durability in your PCB assemblies.