342-044-541-202

Heilind Number:EDA342-044-541-202
Manufacturer:EDAC
Manufacturer Number:342-044-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-541-202

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector, designed for seamless board-to-board integration. With a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both visual appeal and robust performance. Boasting two rows of high-quality Copper Alloy contacts, it provides reliable connectivity for up to 44 positions at a pitch of .1 inches, with a row spacing of .2 inches for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Its straight mount orientation guarantees easy installation, making it a must-have component for your electronic projects.