342-044-541-203

Heilind Number:EDA342-044-541-203
Manufacturer:EDAC
Manufacturer Number:342-044-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-541-203

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety in one sleek design. With an amperage rating of 3 A and copper alloy contacts, it ensures efficient power transmission. The double-row setup with 44 positions and a pitch of .1 inch allows for seamless integration into your circuitry. Designed for straight mount orientation, it simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for various applications. Elevate your connectivity game with this essential component.