342-044-541-204

Heilind Number:EDA342-044-541-204
Manufacturer:EDAC
Manufacturer Number:342-044-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-541-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. With a vibrant green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers a visually appealing touch but also ensures durability and safety. Featuring two rows of 44 positions each, it provides ample connectivity options for your circuit boards. The contact material, made of high-quality Copper Alloy, guarantees reliable and efficient signal transmission. The connector's compact design, with a pitch of 0.1 inches and a row spacing of 0.2 inches, allows for efficient use of space on your PCB. Whether you require straight or right-angle mounting, this connector offers versatile options to suit your design needs. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in various industries. Elevate your PCB assembly with this essential component, ensuring seamless board-to-board connectivity in your electronic devices.