342-044-541-207

Heilind Number:EDA342-044-541-207
Manufacturer:EDAC
Manufacturer Number:342-044-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-541-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features two rows of 44 positions each, ensuring reliable signal transmission. Crafted with precision, it boasts a housing made of UL 94V-0 Thermoplastic Polyester, offering durability and safety. The contact material, Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it enables efficient data transfer. Its straight mount orientation simplifies assembly, while its green color adds a touch of vibrancy to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have in your inventory. Trust in its quality and performance to elevate your electronic designs.