342-044-541-208

Heilind Number:EDA342-044-541-208
Manufacturer:EDAC
Manufacturer Number:342-044-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-541-208

Detailed Description

Enhance connectivity in your PCB setups with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green color. With two rows and 44 positions, this connector offers ample space for seamless integration. The contact material, Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Its straight mount orientation simplifies installation, making it a must-have in your connector arsenal.