342-044-542-102

Heilind Number:EDA342-044-542-102
Manufacturer:EDAC
Manufacturer Number:342-044-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-542-102

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 44 positions, ensuring reliable performance in your electronic assemblies. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green color, guarantees safety and longevity. With a contact material of sturdy Copper Alloy, you can trust in stable conductivity. The precise pitch and row spacing of .1 in and .2 in respectively, along with a straight mount orientation, allow for easy and efficient installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Elevate your connectivity with this essential component, perfect for applications in a multitude of industries.