342-044-542-104

Heilind Number:EDA342-044-542-104
Manufacturer:EDAC
Manufacturer Number:342-044-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-542-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a single row configuration with a total of 44 positions, ensuring ample connectivity options for your electronic devices. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in challenging environments. Each contact point is made of high-quality Copper Alloy, providing excellent conductivity and longevity. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission within your circuitry. Its straight mount orientation simplifies installation, while its green color adds a touch of visual distinction to your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in the electronics industry. Trust in our connector to deliver consistent performance and connectivity for your electronic designs.