342-044-542-107

Heilind Number:EDA342-044-542-107
Manufacturer:EDAC
Manufacturer Number:342-044-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-542-107

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector offers a reliable amperage of 3 A, making it suitable for various power and signal applications. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. With a single row layout and 44 positions, it allows for efficient PCB connections. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing enable precise alignment. Whether you require straight mounting orientation or need to navigate challenging environments, this connector performs flawlessly with an operating temperature range of -40 to 105 °C. Explore its versatility in our range of PCB connectors, ideal for your connectivity needs.