342-044-542-201

Heilind Number:EDA342-044-542-201
Manufacturer:EDAC
Manufacturer Number:342-044-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-542-201

Detailed Description

Enhance your PCB connections with our premium Card Edge Connector in vibrant Green. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in various environments. With two rows and a total of 44 positions, it offers ample connectivity for your projects. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for board-to-board connections, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional setup. Upgrade your system's performance with this essential component.