342-044-542-203

Heilind Number:EDA342-044-542-203
Manufacturer:EDAC
Manufacturer Number:342-044-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-542-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows of 44 copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your board layout. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality in various environments. Perfect for high-speed data and signal transmission, this connector is a must-have for your electronic projects.