342-044-542-204

Heilind Number:EDA342-044-542-204
Manufacturer:EDAC
Manufacturer Number:342-044-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-542-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal power transmission, it boasts a 3A amperage rating and features durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 44 copper alloy contacts, it ensures reliable signal transfer with a pitch of .1 inches and row spacing of .2 inches. Suitable for a wide range of industrial applications, this connector guarantees seamless operation even in harsh environments, thanks to its wide operating temperature range of -40 to 105 °C. Trust in its straight mount orientation for easy installation and secure performance. Elevate your electronics projects with this essential component.