342-044-542-212

Heilind Number:EDA342-044-542-212
Manufacturer:EDAC
Manufacturer Number:342-044-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-542-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also offers reliable functionality. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures durability in various operating conditions. This connector boasts a double-row design with 44 positions, perfect for accommodating multiple connections. Crafted with precision, its Copper Alloy contacts guarantee efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for seamless integration onto your board. Designed for straight mount orientation, it's easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.