342-044-544-101

Heilind Number:EDA342-044-544-101
Manufacturer:EDAC
Manufacturer Number:342-044-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-544-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a single row with 44 positions, offering ample space for efficient data transmission. Crafted with precision, the contact material is made of durable Copper Alloy, ensuring reliable conductivity. The housing, constructed from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, not only provides excellent insulation but also adds a pop of color to your setup. With a pitch of .1 inches and row spacing of .2 inches, this connector guarantees precise alignment and secure attachment. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Elevate your connectivity solutions with this essential component under our extensive range of PCB Connectors.