342-044-544-104

Heilind Number:EDA342-044-544-104
Manufacturer:EDAC
Manufacturer Number:342-044-544-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-544-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Its vibrant green housing, made of UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a single row configuration and a pitch of .1 inches, this connector offers precise and efficient board-to-board connections. The copper alloy contact material guarantees reliable signal transmission, while its 44 positions accommodate multiple functions. Mount it straight for easy installation, and rest assured of its performance in a wide temperature range from -40 to 105°C. Upgrade your connectivity solutions with this essential component.