342-044-544-108

Heilind Number:EDA342-044-544-108
Manufacturer:EDAC
Manufacturer Number:342-044-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-544-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. The green color adds a touch of visual distinction, while the Copper Alloy contact material guarantees optimal conductivity. With a single row configuration and a pitch of .1 inches, it offers easy installation and secure connection. Featuring 44 positions, it accommodates multiple components with precision. Its straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility. Trust this connector to deliver seamless board-to-board connectivity for your electronic projects.