342-044-544-201

Heilind Number:EDA342-044-544-201
Manufacturer:EDAC
Manufacturer Number:342-044-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-544-201

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for optimal performance, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a current rating of 3 A, it offers seamless power transfer. The two-row layout, consisting of 44 copper alloy contacts, allows for efficient data transmission. Its .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Suitable for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your system's connectivity with this essential component.