342-044-544-203

Heilind Number:EDA342-044-544-203
Manufacturer:EDAC
Manufacturer Number:342-044-544-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-544-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-544-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this essential component boasts a 3A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts offering 44 positions, it ensures seamless data transmission. The .1-inch pitch and .2-inch row spacing facilitate precise alignment on your board. Built for versatility, its straight mount orientation suits various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable functionality even in challenging environments. Elevate your electronic setups with this high-quality connector.