342-044-555-201

Heilind Number:EDA342-044-555-201
Manufacturer:EDAC
Manufacturer Number:342-044-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-555-201

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for efficiency and durability, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester. The connector boasts two rows with a total of 44 positions, allowing for seamless board-to-board connections. Its copper alloy contacts ensure reliable performance, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment. With an amperage rating of 3 A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Choose this connector for your PCB projects and experience seamless and secure connections every time.