342-044-555-202

Heilind Number:EDA342-044-555-202
Manufacturer:EDAC
Manufacturer Number:342-044-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-555-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a vibrant green color and robust construction, with UL 94V-0 Thermoplastic Polyester housing ensuring optimal performance and safety. With two rows of Copper Alloy contacts, offering a total of 44 positions at a .1 inch pitch and .2 inch row spacing, it's perfect for establishing reliable board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector guarantees durability in various environments. Its straight mount orientation further simplifies installation, making it a must-have in your connector arsenal for efficient PCB assembly.