342-044-555-207

Heilind Number:EDA342-044-555-207
Manufacturer:EDAC
Manufacturer Number:342-044-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-555-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Designed with two rows and a total of 44 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation simplifies installation onto your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial settings. Trust in this connector for secure and efficient board-to-board connections in your electronic designs.