342-044-555-208

Heilind Number:EDA342-044-555-208
Manufacturer:EDAC
Manufacturer Number:342-044-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-555-208

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal power delivery, it boasts a 3A amperage capacity, perfect for demanding applications. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the Copper Alloy contacts provide excellent conductivity. With two rows and 44 positions, it offers ample connectivity options for your devices. The .1-inch pitch and .2-inch row spacing allow for precise placement on your board. Suitable for a wide range of temperatures, from -40 to 105°C, it guarantees consistent performance in any environment. Trust in its straight mount orientation for easy installation. Upgrade your system with this essential component.