342-044-555-212

Heilind Number:EDA342-044-555-212
Manufacturer:EDAC
Manufacturer Number:342-044-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant Green color for easy identification. This high-performance component offers a current rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and a total of 44 positions, it provides ample connectivity options for your circuit boards. The Copper Alloy contact material and .1-inch pitch deliver excellent signal integrity, while the .2-inch row spacing allows for efficient PCB layout. Designed for straight mounting orientation, it offers seamless integration into your electronic assemblies. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse industrial applications. Explore our range of Products to discover more essential components for your projects.